Low

EPCOS  B32529C1472K189  CAPACITOR POLYESTER FILM, 4700PF, 100V, 10%, RADIAL

EPCOS B32529C1472K189
Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B32529C1472K189
Order Code:
2098721
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
Voltage Rating V DC:
Capacitor Dielectric Type:
Capacitor Case Style:
Capacitance Tolerance:
Product Range:
Lead Spacing:
Operating Temperature Min:
Capacitor Terminals:
Operating Temperature Max:
Packaging:
Automotive Qualification Standard:

Legislation and Environmental

Country of Origin:
Brazil

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322500
Weight (kg):
.000431