Low

EPCOS  B32529C224K289  CAPACITOR POLYESTER FILM 0.22UF 63V 10%, RADIAL

EPCOS B32529C224K289
Technical Data Sheet (874.39KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Capacitance:
0.22µF
Voltage Rating:
63V
Product Range:
B32529 Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Radial Leaded
Capacitor Dielectric Type:
PET (Polyester)
Packaging:
Each
Lead Spacing:
5mm
Capacitor Case Style:
-
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Brazil

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322500
Weight (kg):
.000362

Alternatives