Low

EPCOS  B32911B3223M  CAPACITOR POLYPROPYLENE PP FILM 0.022UF 330VAC 20%, RADIAL

EPCOS B32911B3223M
Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B32911B3223M
Order Code:
2098615
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
22000pF
Voltage Rating V AC:
330VAC
Product Range:
B32911 Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Suppression Class:
X1
Packaging:
Each
Operating Temperature Max:
110°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
India

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322500
Weight (kg):
.007712

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.