Low

EPCOS  B39321B3761Z810  FILTER, SAW, 315MHZ

EPCOS B39321B3761Z810
Technical Data Sheet (91.52KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
-
Voltage Rating:
-
Current Rating:
-
Filter Type:
-
Filter Terminals:
SMD
Inductance Min:
-
Leakage Current Max:
-
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85416000
Weight (kg):
.00001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.