Low

EPCOS  B43508B2108M  CAPACITOR ALUM ELEC 1000UF 200V 20%, SNA

EPCOS B43508B2108M
Technical Data Sheet (689.30KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Automotive Qualification Standard:
-
Capacitance:
1000 µF
Capacitance Tolerance:
± 20%
Diameter:
30 mm
ESR:
0.12 ohm
Height:
35 mm
Lead Spacing:
10 mm
Operating Temperature Max:
105 °C
Operating Temperature Min:
-40 °C
SVHC:
To Be Advised
Voltage Rating:
200 V

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Hungary

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85322200
Weight (kg):
.05103

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Operating Temperature Min: -40°C
  • Operating Temperature Max: 105°C
  • Lifetime @ Temperature: 500 hours @ 85°C
  • Voltage Rating: 200V
  • Product Range: B43508 Series
  • Diameter: 30mm
  • Automotive Qualification Standard: -
  • ESR: 0.12ohm
  • Capacitance: 1000µF
  • Lead Spacing: 10mm
  • Capacitance Tolerance: ± 20%
  • Height: 35mm