Low

EPCOS  B57869S103F140  THERMISTOR, NTC, 10KOHM, RADIAL

EPCOS B57869S103F140
Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B57869S103F140
Order Code:
2098733
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Zero Power Resistance at 25°C:
10kohm
Product Range:
B57869S Series
Beta Value (K):
3988K
Thermistor Mounting:
Through Hole
Thermistor Case Style:
-
Thermistor Terminals:
Radial Leaded
Operating Temperature Min:
-55°C
Operating Temperature Max:
155°C
Automotive Qualification Standard:
AEC-Q200
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Indonesia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85334010
Weight (kg):
.000079

Similar Products