Low

EPCOS  B57891M682J  THERMISTOR, NTC, 6.8KOHM, RADIAL

EPCOS B57891M682J
Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B57891M682J
Order Code:
2098641
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Zero Power Resistance at 25°C:
6.8kohm
Product Range:
B57891M Series
Beta Value (K):
3980K
Thermistor Mounting:
Through Hole
Thermistor Case Style:
-
Thermistor Terminals:
Radial Leaded
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Indonesia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85334010
Weight (kg):
.000496

Similar Products