Low

EPCOS  B72205S500K101  VARISTOR, 135V, 5mm DISC

EPCOS B72205S500K101
Technical Data Sheet (922.53KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Voltage Rating V AC:
50V
Product Range:
StandarD Series
Voltage Rating V DC:
65V
Clamping Voltage Vc Max:
135V
Varistor Case Style:
Disc 5mm
Varistor Type:
Metal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs:
400A
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Peak Energy (10/1000uS):
1.8J
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85334010
Weight (kg):
.000227

Associated Products