Low

EPCOS  B72207S250K101  VARISTOR, 77V, 7mm DISC

EPCOS B72207S250K101
Technical Data Sheet (922.53KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Voltage Rating V AC:
25V
Product Range:
StandarD Series
Voltage Rating V DC:
31V
Clamping Voltage Vc Max:
77V
Varistor Case Style:
Disc 7mm
Varistor Type:
Metal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs:
250A
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Peak Energy (10/1000uS):
1.6J
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85334010
Weight (kg):
.000713

Alternatives

VARISTOR, METAL OXIDE, 77V, DISC 7MM

BOURNS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ S$0.212

Buy

Associated Products