Low

EPCOS  B72210S110K101  VARISTOR, 36V, 10MM DISC

EPCOS B72210S110K101
Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B72210S110K101
Order Code:
2098575
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Rating V AC:
11V
Voltage Rating V DC:
14V
Product Range:
StandarD Series
Clamping Voltage Vc Max:
36V
Varistor Case Style:
Disc 10mm
Varistor Type:
Metal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs:
500A
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Peak Energy (10/1000uS):
1.7J
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85334010
Weight (kg):
.001044

Associated Products