Low

EPCOS  B72210S500K101  VARISTOR, 135V, 10mm DISC

EPCOS B72210S500K101
Technical Data Sheet (922.53KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Voltage Rating V AC:
50V
Product Range:
StandarD Series
Voltage Rating V DC:
65V
Clamping Voltage Vc Max:
135V
Varistor Case Style:
Disc 10mm
Varistor Type:
Metal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs:
2.5kA
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Peak Energy (10/1000uS):
8.4J
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85334010
Weight (kg):
.00103

Associated Products