Low

EPCOS  B72214S2171K101  VARISTOR, 455V, 14mm DISC

EPCOS B72214S2171K101
Technical Data Sheet (922.53KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Voltage Rating V AC:
175V
Product Range:
AdvanceD Series
Voltage Rating V DC:
225V
Clamping Voltage Vc Max:
455V
Varistor Case Style:
Disc 14mm
Varistor Type:
Metal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs:
4.5kA
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Peak Energy (10/1000uS):
46J
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85334010
Weight (kg):
.001957

Alternatives