Low

EPCOS  B72214S400K101  VARISTOR, 135V, 14mm DISC

EPCOS B72214S400K101
Technical Data Sheet (922.53KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Rating V AC:
40V
Voltage Rating V DC:
56V
Product Range:
StandarD Series
Clamping Voltage Vc Max:
135V
Varistor Case Style:
Disc 14mm
Varistor Type:
Metal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs:
1kA
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Peak Energy (10/1000uS):
13J
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85334010
Weight (kg):
.002268

Alternatives

Associated Products