Low

EPCOS  B72220S301K101  VARISTOR, 775V, 20mm DISC

EPCOS B72220S301K101
Technical Data Sheet (922.53KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Voltage Rating V AC:
300V
Product Range:
StandarD Series
Voltage Rating V DC:
385V
Clamping Voltage Vc Max:
775V
Varistor Case Style:
Disc 20mm
Varistor Type:
Metal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs:
8kA
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Peak Energy (10/1000uS):
173J
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85334010
Weight (kg):
.004526