Low

EPCOS  B72500D160H60  TVS-DIODE

EPCOS B72500D160H60
Technical Data Sheet (556.34KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Automotive Qualification Standard:
-
Breakdown Voltage Max:
-
Breakdown Voltage Min:
65 V
Clamping Voltage Vc Max:
290 V
Diode Case Style:
0603
No. of Pins:
2 Pins
Packaging:
Cut Tape
Peak Pulse Power Dissipation:
-
Product Range:
-
Reverse Stand-Off Voltage Vrwm:
16 V
SVHC:
To Be Advised
TVS Polarity:
Bidirectional

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Austria

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
0

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Clamping Voltage Vc Max: 290V
  • TVS Polarity: Bidirectional
  • No. of Pins: 2Pins
  • Breakdown Voltage Min: 65V
  • Product Range: -
  • Automotive Qualification Standard: -
  • Breakdown Voltage Max: -
  • Reverse Stand-Off Voltage Vrwm: 16V
  • Peak Pulse Power Dissipation: -
  • Packaging: Cut Tape
  • Diode Case Style: 0603