Low

EPCOS  B72527G3200K  VARISTOR, 90V, Radial Leaded

EPCOS B72527G3200K
Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B72527G3200K
Order Code:
2098658
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Rating V AC:
20V
Voltage Rating V DC:
26V
Product Range:
SHCV Series
Clamping Voltage Vc Max:
90V
Varistor Case Style:
Radial Leaded
Varistor Type:
Transient Voltage
Peak Surge Current @ 8/20µs:
200A
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Peak Energy (10/1000uS):
700mJ
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Indonesia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85334010
Weight (kg):
.000294