Low

EPCOS  B81130B1473M  Film Suppression Capacitor, 0.047 µF, 275 VAC, ± 20%, Radial Leaded, X2

EPCOS B81130B1473M
Technical Data Sheet (160.49KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
47000pF
Voltage Rating V AC:
275VAC
Product Range:
-
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Suppression Class:
X2
Packaging:
Each
Operating Temperature Max:
100°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Spain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322500
Weight (kg):
.0122
SVHC: <#>Yes
close REACH SVHC: Safe Use Data (52.00KB) EN

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.