Low

EPCOS  B88069X5020T103.  GAS DISCHARGE TUBE, 2P, 550V

EPCOS B88069X5020T103.
Technical Data Sheet (78.42KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
M51-C90XG Series
DC Breakover Voltage:
90V
GDT Case Style:
Axial Leaded
Impulse Discharge Current:
5kA
Impulse Sparkover Voltage:
550V
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85354000
Weight (kg):
.001074

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.