Low

EPSON  Q3102JF010001 SG-3030JF 32.768KHZ B  OSCILLATOR, SPXO, SG-3030JF, 32.768 KHZ

EPSON Q3102JF010001 SG-3030JF 32.768KHZ B
Technical Data Sheet (180.79KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Q3102JF010001 SG-3030JF 32.768KHZ B is a 7 x 5mm Crystal Oscillator allows adjustment-free efficient operation, the CMOS IC enables reduction of current consumption and VIO controls swing amplitude. The SPXO SG-3030JF series oscillator can contribute to energy savings without the need for complex circuit design and matching.
  • 2µA Maximum current consumption
  • 45 to 55% Symmetry
  • 15pF Maximum output load
  • 200ns Maximum output rise and fall time
  • 1s Maximum oscillation start-up time

Product Information

Frequency Nom:
32.768kHz
Frequency Stability + / -:
-
Oscillator Case:
SMD, 7mm x 5mm
Supply Voltage Nom:
3.3V
Product Range:
SG-3030JF Series
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Oscillator Output Compatibility:
CMOS
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Clock & Timing

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85416000
Weight (kg):
.000089

Alternatives

OSCILLATOR, 32.768KHZ

EPSON

Cut Tape
1,492 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$4.19 10+ S$3.72 100+ S$3.24 250+ S$2.87

Buy

OSCILLATOR, SPXO, SG-3030JC, 32.768 KHZ

EPSON

1,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ S$4.03 5000+ S$3.58 10000+ S$3.13

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.