Low

EPSON  Q427301810002 RTC-7301SF  RTC 4BIT SERIAL RTC, SMD, SSOP24

EPSON Q427301810002 RTC-7301SF
Manufacturer:
EPSON EPSON
Manufacturer Part No:
Q427301810002 RTC-7301SF
Order Code:
1278033
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Date Format:
YYYY:MM:DD:Hr:Min:Secs
Clock Format:
12Hr / 24Hr
Clock IC Type:
RTC
Supply Voltage Min:
2.4V
Supply Voltage Max:
5.5V
Clock IC Case Style:
SSOP
IC Interface Type:
Parallel
No. of Pins:
24Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85415000
Weight (kg):
.00021

Associated Products