Low

EVERLIGHT  CNY17-1  Transistor Output Optocoupler, 1 Channel, 5 kV, 40 %, 60 mA, DIP, 6 Pins

EVERLIGHT CNY17-1
Manufacturer:
EVERLIGHT EVERLIGHT
Manufacturer Part No:
CNY17-1
Order Code:
1852714
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Channels:
1 Channel
Optocoupler Case Style:
DIP
No. of Pins:
6Pins
Forward Current If Max:
60mA
Isolation Voltage:
5kV
CTR Min:
40%
Collector Emitter Voltage V(br)ceo:
80V
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85414090
Weight (kg):
.373

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.