Low

EVERLIGHT  EL3H7(TA)-VG  Transistor Output Optocoupler, 1 Channel, 3.75 kV, 50 %, 50 mA, SSOP, 4 Pins

EVERLIGHT EL3H7(TA)-VG
Technical Data Sheet (823.63KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The EL3H7(TA)-VG is a Phototransistor Photocoupler consists of an infrared emitting diode, optically coupled to a phototransistor detector encapsulated with green compound. 3750Vrms Viso high isolation voltage between input and output. Ideal for signal transmission between circuits of different potentials and impedances.
  • Compliance with EU REACH
  • Halogen-free

Product Information

No. of Channels:
1 Channel
Optocoupler Case Style:
SSOP
No. of Pins:
4Pins
Forward Current If Max:
50mA
Isolation Voltage:
3.75kV
CTR Min:
50%
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Communications & Networking;
  • Signal Processing

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85414090
Weight (kg):
.046

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.