Low

ELD207 - 

Optocoupler, Transistor Output, 2 Channel, SOP, 8 Pins, 60 mA, 3.75 kV, 100 %

ELD207 - Optocoupler, Transistor Output, 2 Channel, SOP, 8 Pins, 60 mA, 3.75 kV, 100 %

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EVERLIGHT EVERLIGHT
Manufacturer Part No:
ELD207
Order Code:
1852679
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ELD207 is a 2-channel 8-pin Transistor Output Optocoupler contains two infrared emitting diodes optically coupled to two phototransistor detectors. It is suitable for feedback control circuits, general purpose switching circuits, monitor and detection circuits, interfacing and coupling systems of different potentials and impedances.
  • High BVceo of 80V
  • 250mW Total power dissipation
  • -55 to +110°C Operating temperature range

Applications

Industrial, Sensing & Instrumentation

Product Information

:
2 Channel
:
SOP
:
8Pins
:
60mA
:
3.75kV
:
100%
:
80V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

5,950 In stock

5,950 available for 3 - 5 business days delivery

Available until stock is exhausted

see cut-off times
S$1.14 ( S$1.22  Inc. GST) S$ 1.22
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST)
1 + S$1.14 (S$1.22)
25 + S$0.947 (S$1.013)
100 + S$0.742 (S$0.794)
250 + S$0.624 (S$0.668)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.