Low

EXAR  SP6641AEK-L-3-3  DC-DC REGULATOR, BOOST, SOT-23-5

EXAR SP6641AEK-L-3-3
Technical Data Sheet (131.52KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Input Voltage Min:
900mV
Input Voltage Max:
4.5V
DC / DC Converter IC Case:
SOT-23
No. of Pins:
5Pins
Output Current:
90mA
Output Voltage Nom.:
3.3V
Switching Frequency:
-
Topology:
Boost (Step Up)
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
Automotive Qualification Standard:
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000061

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.