Low

EXAR  SP6683ER-L  LED DRIVER HI POWER, 6683, DFN-10

EXAR SP6683ER-L
Manufacturer:
EXAR EXAR
Manufacturer Part No:
SP6683ER-L
Order Code:
9388648
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Topology:
Charge Pump
No. of Outputs:
1Outputs
Output Current:
200mA
Output Voltage:
6V
Driver Case Style:
DFN
Input Voltage Min:
2.7V
No. of Pins:
10Pins
Input Voltage Max:
5.5V
Switching Frequency:
1.2MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00005