Low

FAIRCHILD INDUSTRIAL  LM358AN  OP AMP, DIP-8

FAIRCHILD INDUSTRIAL LM358AN
Technical Data Sheet (156.02KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Bandwidth:
-
No. of Amplifiers:
2 Amplifier
Slew Rate:
-
Supply Voltage Range:
± 1.5V to ± 16V
Amplifier Case Style:
DIP
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000998

Alternatives

OP AMP, 1MHZ, 0.1V/uS, DIP-8

TEXAS INSTRUMENTS

936 in stock

Price for: Each

1+ S$1.32 10+ S$1.13 100+ S$0.865 500+ S$0.765 more…

Buy

OP AMP, 1.1MHZ, 0.6V/uS, SOIC-8

STMICROELECTRONICS

1,743 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.722 10+ S$0.513 100+ S$0.235 1000+ S$0.182 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.