Low

FAIRCHILD SEMICONDUCTOR  1N4730A  Zener Single Diode, 3.9 V, 1 W, DO-41, 5 %, 2 Pins, 200 °C

FAIRCHILD SEMICONDUCTOR 1N4730A
Technical Data Sheet (732.23KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 1N4730A is a 2-pin 3.9V Zener Diode with DO-41 glass case. It offers the best available combination of quality. It is Schottky rectifier offers high reverse voltage (200V). This product is general usage and suitable for many different applications.

Product Information

Zener Voltage Vz Typ:
3.9V
Power Dissipation Pd:
1W
Diode Case Style:
DO-41
Zener Tolerance ±:
5%
No. of Pins:
2Pins
Operating Temperature Max:
200°C
Packaging:
Each
Product Range:
1N47xxA Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Automation & Process Control

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000299

Alternatives

Zener Single Diode, 1n47xx Series, 3.9 V, 1 W, DO-41, 5 %, 2 Pins, 200 °C

MULTICOMP

7,509 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.077 10+ S$0.064 25+ S$0.051 100+ S$0.039 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.