Low

FAIRCHILD SEMICONDUCTOR  1N4732A  Zener Single Diode, 4.7 V, 1 W, DO-41, 5 %, 2 Pins, 200 °C

FAIRCHILD SEMICONDUCTOR 1N4732A
Manufacturer Part No:
1N4732A
Order Code:
1700821
Product Range
1N47xxA Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Zener Voltage Vz Typ:
4.7V
Power Dissipation Pd:
1W
Diode Case Style:
DO-41
Zener Tolerance ±:
5%
No. of Pins:
2Pins
Operating Temperature Max:
200°C
Packaging:
Each
Product Range:
1N47xxA Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000281

Alternatives

ZENER DIODE, 1W, 4.7V, DO-41

FAIRCHILD SEMICONDUCTOR

2,754 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.356 10+ S$0.243 100+ S$0.102 1000+ S$0.07 more…

Buy

Zener Single Diode, 1N47 Series, 4.7 V, 1 W, DO-41, 5 %, 2 Pins, 200 °C

FAIRCHILD SEMICONDUCTOR

4,690 in stock

Price for: Each

5+ S$0.195 250+ S$0.151 500+ S$0.077 1000+ S$0.058 more…

Buy

Zener Single Diode, 1n47xx Series, 4.7 V, 1 W, DO-41, 5 %, 2 Pins, 200 °C

MULTICOMP

6,151 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.081 10+ S$0.069 100+ S$0.057 250+ S$0.044 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.