Low

FAIRCHILD SEMICONDUCTOR  74VHC4040MTC  12 STAGE BINARY COUNTER, TSSOP-16

FAIRCHILD SEMICONDUCTOR 74VHC4040MTC
Manufacturer Part No:
74VHC4040MTC
Order Code:
1699772
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74VHC4040
Counter Type:
Binary
Clock Frequency:
210MHz
Count Maximum:
75
Logic Case Style:
TSSOP
No. of Pins:
16Pins
Supply Voltage Min:
2V
Supply Voltage Max:
5.5V
Logic IC Family:
74VHC
Logic IC Base Number:
744040
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000126

Alternatives

Binary Counter, HC Family, 210 MHz, 2 V to 5.5 V, TSSOP-16

FAIRCHILD SEMICONDUCTOR

Cut Tape
467 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.19 10+ S$0.925 100+ S$0.597 1000+ S$0.478 more…

Buy