Low

FAIRCHILD SEMICONDUCTOR  BZX84C30  ZENER DIODE, 350mW, 30V, SOT-23

FAIRCHILD SEMICONDUCTOR BZX84C30
Manufacturer Part No:
BZX84C30
Order Code:
4494532
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Zener Voltage Vz Typ:
30V
Power Dissipation Pd:
350mW
Diode Case Style:
SOT-23
Zener Tolerance ±:
5%
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
BZX84C Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.002

Alternatives

Zener Single Diode, 30 V, 350 mW, SOT-23, 5 %, 3 Pins, 150 °C

FAIRCHILD SEMICONDUCTOR

Cut Tape
2,772 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.356 10+ S$0.245 100+ S$0.102 1000+ S$0.07 more…

Buy

Zener Single Diode, 30 V, 250 mW, SOT-23, 5 %, 3 Pins, 150 °C

NEXPERIA

Cut Tape
2,715 in stock

Price for: Each (Supplied on Cut Tape)

5+ S$0.10 100+ S$0.077 1000+ S$0.054 3000+ S$0.042

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.