Low

FAIRCHILD SEMICONDUCTOR  BZX85C4V3  ZENER DIODE, 1W, 4.3V, DO-41

FAIRCHILD SEMICONDUCTOR BZX85C4V3
Technical Data Sheet (140.95KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Zener Voltage Vz Typ:
4.3V
Power Dissipation Pd:
1W
Diode Case Style:
DO-41
Zener Tolerance ±:
5%
No. of Pins:
2Pins
Operating Temperature Max:
200°C
Packaging:
Each
Product Range:
BZX85C Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.00029

Alternatives

Zener Single Diode, 4.3 V, 1 W, DO-41, 5 %, 2 Pins, 200 °C

FAIRCHILD SEMICONDUCTOR

373 in stock

Price for: Each

1+ S$0.345 10+ S$0.237 100+ S$0.099 1000+ S$0.068 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.