Low

FAIRCHILD SEMICONDUCTOR  FDD6612A  MOSFET Transistor, N Channel, 9.5 A, 30 V, 20 mohm, 10 V, 2 V

FAIRCHILD SEMICONDUCTOR FDD6612A
Manufacturer Part No:
FDD6612A
Order Code:
1700703
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
9.5A
Drain Source Voltage Vds:
30V
On Resistance Rds(on):
0.02ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
2V
Power Dissipation Pd:
36W
Transistor Case Style:
TO-252
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85412900
Weight (kg):
.00045