Low

FAIRCHILD SEMICONDUCTOR  FDD6670A...  N CHANNEL MOSFET, 30V, 66A, TO-252

FAIRCHILD SEMICONDUCTOR FDD6670A...
Technical Data Sheet (380.44KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
66A
Drain Source Voltage Vds:
30V
On Resistance Rds(on):
0.008ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
1.8V
Power Dissipation Pd:
70W
Transistor Case Style:
TO-252
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85412900
Weight (kg):
.000535

Alternatives

MOSFET Transistor, N Channel, 15 A, 30 V, 8 mohm, 10 V, 1.8 V

FAIRCHILD SEMICONDUCTOR

970 in stock

Price for: Each

1+ S$2.06 10+ S$1.65 100+ S$1.27 500+ S$1.13 more…

Buy

Associated Products