Low

FAIRCHILD SEMICONDUCTOR  FDMA420NZ.  TRANSISTOR

FAIRCHILD SEMICONDUCTOR FDMA420NZ.
Technical Data Sheet (378.25KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
5.7A
Drain Source Voltage Vds:
20V
On Resistance Rds(on):
0.0168ohm
Rds(on) Test Voltage Vgs:
4.5V
Threshold Voltage Vgs:
830mV
Power Dissipation Pd:
2.4W
Transistor Case Style:
MicroFET
No. of Pins:
6Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000039