Low

FAIRCHILD SEMICONDUCTOR  FDMA530PZ.  P MOSFET, -30V, 6.8A, MICROFET 2X2

FAIRCHILD SEMICONDUCTOR FDMA530PZ.
Technical Data Sheet (573.06KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
P Channel
Continuous Drain Current Id:
-6.8A
Drain Source Voltage Vds:
-30V
On Resistance Rds(on):
0.03ohm
Rds(on) Test Voltage Vgs:
25V
Threshold Voltage Vgs:
-2.1V
Power Dissipation Pd:
2.4W
Transistor Case Style:
MicroFET
No. of Pins:
6Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.000045

Alternatives

MOSFET Transistor, P Channel, -13 A, -30 V, 0.03 ohm, -10 V, -1.8 V

INFINEON

1,640 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.817 10+ S$0.662 100+ S$0.513 250+ S$0.456 more…

Buy

Associated Products