Low

FAIRCHILD SEMICONDUCTOR  FDS8858CZ.  DUAL N/P CHANNEL MOSFET, 30V, SOIC

FAIRCHILD SEMICONDUCTOR FDS8858CZ.
Manufacturer Part No:
FDS8858CZ.
Order Code:
2395362
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N and P Channel
Continuous Drain Current Id:
8.6A
Drain Source Voltage Vds:
30V
On Resistance Rds(on):
0.017ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
1.6V
Power Dissipation Pd:
2W
Transistor Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.000284

Alternatives

DUAL N/P CHANNEL MOSFET, 30V, SOIC, FULL REEL

FAIRCHILD SEMICONDUCTOR

Short Lead Time

Price for: Each (Supplied on Full Reel)

2500+ S$1.56

Buy