Low

FAIRCHILD SEMICONDUCTOR  FMB2222A  Bipolar Transistor Array, NPN, 40 V, 700 mW, 500 mA, 35 hFE, SuperSOT

FAIRCHILD SEMICONDUCTOR FMB2222A
Technical Data Sheet (625.48KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
NPN
Collector Emitter Voltage V(br)ceo:
40V
Power Dissipation Pd:
700mW
DC Collector Current:
500mA
DC Current Gain hFE:
35hFE
Transistor Case Style:
SuperSOT
No. of Pins:
6Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412100
Weight (kg):
.002

Alternatives

BIPOLAR TRANSISTOR, QUAD NPN, 40V SSOT-6

FAIRCHILD SEMICONDUCTOR

2,585 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.614 10+ S$0.436 100+ S$0.202 1000+ S$0.154 more…

Buy

Similar Products