Low

FAIRCHILD SEMICONDUCTOR  LM358MX.  OP AMP, 0.6V/uS, SOIC-8

FAIRCHILD SEMICONDUCTOR LM358MX.
Technical Data Sheet (156.02KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Amplifier Case Style:
SOP
Automotive Qualification Standard:
-
Bandwidth:
-
MSL:
MSL 1 - Unlimited
No. of Amplifiers:
2 Amplifier
No. of Pins:
8 Pins
Operating Temperature Max:
70 °C
Operating Temperature Min:
0 °C
Packaging:
Cut Tape
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)
Slew Rate:
-
Supply Voltage Range:
3V to 32V

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000815

Alternatives

OP AMP, 700KHZ, 0.3V/uS, SOIC-8

TEXAS INSTRUMENTS

6,892 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.72 10+ S$0.496 100+ S$0.235 1000+ S$0.18 more…

Buy

OP AMP, 0.6V/uS, SOIC-8, FULL REEL

FAIRCHILD SEMICONDUCTOR

3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ S$0.732

Buy

OP AMP, 700KHZ, 0.3V/uS, SOIC-8, FULL REEL

TEXAS INSTRUMENTS

7,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ S$0.458 10000+ S$0.368 25000+ S$0.211 50000+ S$0.162

Buy

OP AMP, 1MHZ, 0.6V/uS, SOIC-8

ON SEMICONDUCTOR

4,204 in stock

Price for: Each

1+ S$0.689 10+ S$0.49 100+ S$0.226 1000+ S$0.173 more…

Buy

OP AMP, 1MHZ, 0.6V/uS, SOIC-8

ON SEMICONDUCTOR

2,441 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.689 10+ S$0.49 100+ S$0.226 1000+ S$0.173 more…

Buy

Operational Amplifier, Dual, 700 kHz, 2 Amplifier, 0.4 V/µs, ± 1.5V to ± 16V, SOIC, 8 Pins

TEXAS INSTRUMENTS

Cut Tape
8,340 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.611 10+ S$0.465 100+ S$0.252 1000+ S$0.19 more…

Buy

Operational Amplifier, Dual, 1 MHz, 2 Amplifier, 0.6 V/µs, 3V to 32V, SOIC, 8 Pins

ON SEMICONDUCTOR

3,302 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.689 10+ S$0.49 100+ S$0.226 1000+ S$0.173 more…

Buy

Operational Amplifier, Dual, 700 kHz, 2 Amplifier, 0.3 V/µs, 3V to 32V, SOIC, 8 Pins

TEXAS INSTRUMENTS

Cut Tape
3,415 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.72 10+ S$0.496 100+ S$0.235 1000+ S$0.18 more…

Buy

OP AMP, 700KHZ, 0.3V/uS, SOIC-8

TEXAS INSTRUMENTS

6,892 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.72 10+ S$0.496 100+ S$0.235 1000+ S$0.18 more…

Buy

OP AMP, 700KHZ, 0.3V/uS, SOIC-8

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ S$0.626 10+ S$0.485 100+ S$0.263 1000+ S$0.198 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Amplifier Case Style: SOP
  • Operating Temperature Min: 0°C
  • Supply Voltage Range: 3V to 32V
  • Operating Temperature Max: 70°C
  • No. of Amplifiers: 2 Amplifier
  • No. of Pins: 8Pins
  • Product Range: -
  • Automotive Qualification Standard: -
  • Slew Rate: -
  • Packaging: Cut Tape
  • Bandwidth: -