Low

FAIRCHILD SEMICONDUCTOR  MMBZ5242B  Zener Single Diode, 12 V, 350 mW, SOT-23, 5 %, 3 Pins, 150 °C

FAIRCHILD SEMICONDUCTOR MMBZ5242B
Technical Data Sheet (248.15KB) EN Technical Data Sheet (286.52KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Zener Voltage Vz Typ:
12V
Power Dissipation Pd:
350mW
Diode Case Style:
SOT-23
Zener Tolerance ±:
5%
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
MMBZ52xxBLT1G Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.002

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.