Low

FAIRCHILD SEMICONDUCTOR  SMBJ10CA  TVS Diode, SMBJ Series, Bidirectional, 10 V, 17 V, DO-214AA, 2 Pins

Product Information

Product Range:
SMBJ Series
TVS Polarity:
Bidirectional
Reverse Stand-Off Voltage Vrwm:
10V
Clamping Voltage Vc Max:
17V
Diode Case Style:
DO-214AA
No. of Pins:
2Pins
Breakdown Voltage Min:
11.1V
Breakdown Voltage Max:
12.8V
Peak Pulse Power Dissipation:
600W
Packaging:
Cut Tape
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000237

Alternatives

TVS Diode, Transil SMBJ Series, Bidirectional, 10 V, 17 V, DO-214AA, 2 Pins

LITTELFUSE

No Longer Stocked

TVS DIODE, 600W, 10V, DO-214AA, FULL REEL

LITTELFUSE

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

3000+ S$0.817 6000+ S$0.529 9000+ S$0.321 15000+ S$0.255

Buy

TVS Diode, Transil SMBJ Series, Bidirectional, 10 V, 17 V, DO-214AA, 2 Pins

LITTELFUSE

No Longer Stocked