Low

FAIRCHILD SEMICONDUCTOR  SMBJ75CA  TVS DIODE, 600W, 75V, DO-214AA

FAIRCHILD SEMICONDUCTOR SMBJ75CA
Technical Data Sheet (217.34KB) EN Technical Data Sheet (244.67KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
SMBJ Series
TVS Polarity:
Bidirectional
Reverse Stand-Off Voltage Vrwm:
75V
Clamping Voltage Vc Max:
121V
Diode Case Style:
DO-214AA
No. of Pins:
2Pins
Breakdown Voltage Min:
83.3V
Breakdown Voltage Max:
92.1V
Peak Pulse Power Dissipation:
600W
Packaging:
Cut Tape
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85363010
Weight (kg):
.000217

Alternatives

TVS Diode, Transil SMBJ Series, Bidirectional, 75 V, 121 V, DO-214AA, 2 Pins

FAIRCHILD SEMICONDUCTOR

2,839 in stock

Price for: Each

1+ S$0.722 10+ S$0.518 100+ S$0.238 1000+ S$0.183 more…

Buy

TVS-DIODE, 113V, BI-DIRECTIONAL, DO-214AA

MICRO COMMERCIAL COMPONENTS

1,055 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.829 10+ S$0.479 100+ S$0.226 1000+ S$0.152 more…

Buy

Associated Products