Low

FAIRCHILD SEMICONDUCTOR  TIP115  DARLINGTON TRANSISTOR, PNP, -60V, TO-220

FAIRCHILD SEMICONDUCTOR TIP115
Technical Data Sheet (327.03KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
PNP
Collector Emitter Voltage V(br)ceo:
-60V
Transition Frequency ft:
-
Power Dissipation Pd:
50W
DC Collector Current:
-2A
DC Current Gain hFE:
1000hFE
Transistor Case Style:
TO-220
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.001815

Alternatives

Bipolar (BJT) Single Transistor, Darlington, PNP, -60 V, 2 W, 5 A, 1000 hFE

STMICROELECTRONICS

519 in stock

Price for: Each

1+ S$0.983 10+ S$0.828 100+ S$0.535 1000+ S$0.427 more…

Buy

Bipolar (BJT) Single Transistor, Darlington, PNP, -60 V, 50 W, -2 A, 1000 hFE

MULTICOMP

834 in stock

Price for: Each

1+ S$1.53 25+ S$1.06 100+ S$0.926 500+ S$0.816 more…

Buy

DARLINGTON TRANSISTOR, PNP, -120V TO-220

FAIRCHILD SEMICONDUCTOR

3,264 in stock

Price for: Each

1+ S$0.937 10+ S$0.785 100+ S$0.478 1000+ S$0.37 more…

Buy

Bipolar (BJT) Single Transistor, Darlington, PNP, -100 V, 65 W, -5 A, 1000 hFE

MULTICOMP

934 in stock

Price for: Each

1+ S$0.958 10+ S$0.894 25+ S$0.825 100+ S$0.754 more…

Buy

Associated Products