Low

AMPHENOL FCI  52601-S16-6LF  WIRE-BOARD CONNECTOR, HEADER, 16 POSITION, 2.54MM

AMPHENOL FCI 52601-S16-6LF
AMPHENOL FCI 52601-S16-6LF
Manufacturer Part No:
52601-S16-6LF
Order Code:
1277843
Technical Datasheet:
See all Technical Docs
AMPHENOL FCI 52601-S16-6LF
AMPHENOL FCI 52601-S16-6LF

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
16Contacts
Gender:
Header
Product Range:
Quickie Series
Contact Termination Type:
Through Hole
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.002041

Alternatives

2.54mm Pitch C-Grid Header, Low Profile, 2 Row, Vertical, Shrouded, 16 Way

MOLEX

2,151 in stock

Price for: Each

5+ S$1.43 100+ S$1.26 375+ S$1.09 1500+ S$1.01 more…

Buy

Wire-To-Board Connector, Straight, 2.54 mm, 16 Contacts, Header, 8380 Series, Through Hole, 2 Rows

AVX INTERCONNECT

446 in stock

Price for: Each

1+ S$3.72 10+ S$3.50 25+ S$3.26 50+ S$3.03 more…

Buy

Wire-To-Board Connector, 2.54 mm, 16 Contacts, Header, AMP-LATCH Series, Through Hole, 2 Rows

AMP - TE CONNECTIVITY

9,592 in stock

Price for: Each

1+ S$2.25 25+ S$2.01 75+ S$1.72 200+ S$1.30 more…

Buy

Wire-To-Board Connector, Right Angle, 2.54 mm, 16 Contacts, Header, T821 Series, Through Hole

AMPHENOL

941 in stock

Price for: Each

1+ S$0.96 10+ S$0.61 100+ S$0.42 500+ S$0.32 more…

Buy

Wire-To-Board Connector, 2.54 mm, 16 Contacts, Header, AMP-LATCH Series, Through Hole, 2 Rows

AMP - TE CONNECTIVITY

406 in stock

Price for: Each

1+ S$1.80 100+ S$1.60 500+ S$1.55 1000+ S$1.51 more…

Buy

Wire-To-Board Connector, 2.54 mm, 16 Contacts, Header, AMP-LATCH Series, Through Hole, 2 Rows

AMP - TE CONNECTIVITY

1,961 in stock

Price for: Each

5+ S$2.30 10+ S$2.08 50+ S$1.90 100+ S$1.74 more…

Buy

Wire-To-Board Connector, Straight, 2.54 mm, 16 Contacts, Header, 2500 Series, Through Hole, 2 Rows

3M

1,676 in stock

Price for: Each

1+ S$2.88 25+ S$2.59 75+ S$2.31 200+ S$2.01 more…

Buy

WIRE-BOARD CONNECTOR, HEADER, 16 POSITION, 2.54MM

AMP - TE CONNECTIVITY

377 in stock

Price for: Each

1+ S$2.96 10+ S$2.69 50+ S$2.42 100+ S$2.31 more…

Buy

WIRE-BOARD CONNECTOR, HEADER, 16 POSITION, 2.54MM

AVX INTERCONNECT

857 in stock

Price for: Each

1+ S$3.62 10+ S$3.26 100+ S$2.91 250+ S$2.67 more…

Buy

WIRE-BOARD CONNECTOR, HEADER, 16 POSITION, 2.54MM

AMP - TE CONNECTIVITY

6 in stock

Price for: Each

1+ S$2.96 50+ S$2.84 100+ S$2.51 500+ S$2.44 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.