Low

AMPHENOL FCI  69168-106HLF  WIRE-BOARD CONNECTOR, HEADER, 6 POSITION, 2.54MM

AMPHENOL FCI 69168-106HLF
AMPHENOL FCI 69168-106HLF
Manufacturer Part No:
69168-106HLF
Order Code:
1848588
Technical Datasheet:
See all Technical Docs
AMPHENOL FCI 69168-106HLF
AMPHENOL FCI 69168-106HLF

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
6Contacts
Gender:
Header
Product Range:
69168 Series
Contact Termination Type:
Through Hole
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.000568

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.