Low

AMPHENOL FCI  863093C25MLF  D Sub Backshell, Metallised, DB, 90°, 180°, Thermoplastic Body

AMPHENOL FCI 863093C25MLF
Technical Data Sheet (80.28KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Cable Exit Angle:
90°, 180°
Connector Body Material:
Thermoplastic Body
D Sub Shell Size:
DB
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
India

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85369010
Weight (kg):
.0184

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • D Sub Shell Size: DB
  • Product Range: -
  • Cable Exit Angle: 90°, 180°
  • Connector Body Material: Thermoplastic Body