Low

AMPHENOL FCI  87606-320LF  BOARD-BOARD CONNECTOR RECEPTACLE, 40 POSITION, 2ROW

AMPHENOL FCI 87606-320LF
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
87606 Series
No. of Contacts:
40Contacts
Gender:
Receptacle
Pitch Spacing:
2.54mm
Contact Termination Type:
Through Hole
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.003402

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.