Low

AMPHENOL FCI  89947-350LF  WIRE-BOARD CONNECTOR, RECEPTACLE, 50 POSITION, 2MM

AMPHENOL FCI 89947-350LF
Technical Data Sheet (146.75KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
2mm
No. of Contacts:
50Contacts
Gender:
Receptacle
Product Range:
Minitek Series
Contact Termination Type:
IDC / IDT
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.002495

Alternatives

WIRE-BOARD CONNECTOR, SOCKET, 50 POSITION, 2MM

3M

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ S$8.52 25+ S$7.48 50+ S$7.14 100+ S$6.82 more…

Buy

Wire-To-Board Connector, 2 mm, 50 Contacts, Receptacle, AMP-LATCH Series, IDC / IDT, 2 Rows

AMP FROM TE CONNECTIVITY

12 in stock

Price for: Each

1+ S$13.48 10+ S$12.92 50+ S$11.23 100+ S$10.67 more…

Buy

WIRE-BOARD CONNECTOR, RECEPTACLE, 50 POSITION, 2MM

AMP FROM TE CONNECTIVITY

82 in stock

Price for: Each

1+ S$13.48 10+ S$12.92 50+ S$11.23 100+ S$10.67 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.