Low

FOX ELECTRONICS  FOXSDLF/160-20  CRYSTAL, 16.0MHZ, 20PF, SMD

FOX ELECTRONICS FOXSDLF/160-20
Technical Data Sheet (152.23KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Nom:
16MHz
Crystal Case:
SMD, 11.7mm x 5mm
Frequency Stability + / -:
50ppm
Load Capacitance:
20pF
Frequency Tolerance + / -:
30ppm
Product Range:
HC49SDLF Series
Operating Temperature Min:
-20°C
Operating Temperature Max:
70°C
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85416000
Weight (kg):
.000998

Alternatives

CRYSTAL, 16MHZ, 18PF, 12.4MM X 4.5MM

MERCURY UNITED ELECTRONICS

Cut Tape
107 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.08 5+ S$0.957 10+ S$0.836 20+ S$0.738 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.