Low

FOX ELECTRONICS  FOXSLF/111-20  CRYSTAL, 11.0MHZ, 20PF

FOX ELECTRONICS FOXSLF/111-20
Manufacturer Part No:
FOXSLF/111-20
Order Code:
2063994
Product Range
HC49SLF Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Nom:
11MHz
Crystal Case:
Through Hole, 11.35mm x 4.65mm
Frequency Stability + / -:
50ppm
Load Capacitance:
20pF
Frequency Tolerance + / -:
50ppm
Product Range:
HC49SLF Series
Operating Temperature Min:
-20°C
Operating Temperature Max:
70°C
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85416000
Weight (kg):
.000609

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.