Low

FOX ELECTRONICS  FQ7050B-10.000  CRYSTAL, 10.0MHZ, 20PF, SMD

FOX ELECTRONICS FQ7050B-10.000
Manufacturer Part No:
FQ7050B-10.000
Order Code:
2064028
Product Range
FQ7050 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Nom:
10MHz
Crystal Case:
SMD, 7mm x 5mm
Frequency Stability + / -:
30ppm
Load Capacitance:
20pF
Frequency Tolerance + / -:
30ppm
Product Range:
FQ7050 Series
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85416000
Weight (kg):
.000207

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.